


LTC2636IMS-LMX12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2636IMS-LMX12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2636IMS-LMX12#PBF |
Description | IC DAC 12BIT 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2636IMS-LMX12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Settling Time 4.4µs (Typ) | Supplier Device Package 16-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2636IMS-LMI12#PBF | Analog Devices Inc. | 37 | LTC2636IMS-LMI12#PBF-ND | kr.159.87000 | Parametric Equivalent |
| LTC2636IMS-LZ12#PBF | Analog Devices Inc. | 45 | LTC2636IMS-LZ12#PBF-ND | kr.159.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.87000 | kr.159.87 |
| 10 | kr.128.34100 | kr.1,283.41 |
| 37 | kr.117.67730 | kr.4,354.06 |
| 111 | kr.111.30072 | kr.12,354.38 |
| 259 | kr.107.56425 | kr.27,859.14 |
| 518 | kr.105.10494 | kr.54,444.36 |
| Unit Price without VAT: | kr.159.87000 |
|---|---|
| Unit Price with VAT: | kr.199.83750 |


