LTC2636IMS-HZ12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.116.39216
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.99.91427
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.116.39216
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.99.91427
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 47
Unit Price: kr.158.12000
Datasheet
12 Bit Digital to Analog Converter 8 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 16-MSOP
High Speed Converters by Analog Devices

LTC2636IMS-HZ12#TRPBF

DigiKey Part Number
LTC2636IMS-HZ12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2636IMS-HZ12#TRPBF
Description
IC DAC 12BIT 16-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2636IMS-HZ12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1, ±1 (Max)
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
8
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Settling Time
4.8µs (Typ)
Supplier Device Package
16-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2636IMS-HMI12#PBFAnalog Devices Inc.0LTC2636IMS-HMI12#PBF-NDkr.116.39216Parametric Equivalent
LTC2636IMS-HMI12#TRPBFAnalog Devices Inc.0LTC2636IMS-HMI12#TRPBF-NDkr.99.91427Parametric Equivalent
LTC2636IMS-HMX12#PBFAnalog Devices Inc.0LTC2636IMS-HMX12#PBF-NDkr.116.39216Parametric Equivalent
LTC2636IMS-HMX12#TRPBFAnalog Devices Inc.0LTC2636IMS-HMX12#TRPBF-NDkr.99.91427Parametric Equivalent
LTC2636IMS-HZ12#PBFAnalog Devices Inc.47LTC2636IMS-HZ12#PBF-NDkr.158.12000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.99.91427kr.249,785.68
Manufacturers Standard Package
Unit Price without VAT:kr.99.91427
Unit Price with VAT:kr.124.89284