


LTC2636CDE-LZ12#PBF | |
|---|---|
DigiKey Part Number | LTC2636CDE-LZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2636CDE-LZ12#PBF |
Description | IC DAC 12BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2636CDE-LZ12#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 14-WFDFN Exposed Pad |
Settling Time 4.4µs (Typ) | Supplier Device Package 14-DFN (4x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.87000 | kr.144.87 |
| 10 | kr.115.97800 | kr.1,159.78 |
| 91 | kr.101.28813 | kr.9,217.22 |
| 182 | kr.98.26374 | kr.17,884.00 |
| 273 | kr.96.74908 | kr.26,412.50 |
| 546 | kr.94.52835 | kr.51,612.48 |
| Unit Price without VAT: | kr.144.87000 |
|---|---|
| Unit Price with VAT: | kr.181.08750 |


