Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2636CDE-HMX10#TRPBF | |
|---|---|
DigiKey Part Number | LTC2636CDE-HMX10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2636CDE-HMX10#TRPBF |
Description | IC DAC 10BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2636CDE-HMX10#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 14-WFDFN Exposed Pad |
Settling Time 4.3µs (Typ) | Supplier Device Package 14-DFN (4x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2636CDE-HMI10#PBF | Analog Devices Inc. | 0 | LTC2636CDE-HMI10#PBF-ND | kr.60.36308 | Parametric Equivalent |
| LTC2636CDE-HMI10#TRPBF | Analog Devices Inc. | 0 | LTC2636CDE-HMI10#TRPBF-ND | kr.53.61829 | Parametric Equivalent |
| LTC2636CDE-HMX10#PBF | Analog Devices Inc. | 0 | 505-LTC2636CDE-HMX10#PBF-ND | kr.60.36308 | Parametric Equivalent |
| LTC2636CDE-HZ10#PBF | Analog Devices Inc. | 0 | LTC2636CDE-HZ10#PBF-ND | kr.60.36308 | Parametric Equivalent |
| LTC2636CDE-HZ10#TRPBF | Analog Devices Inc. | 0 | LTC2636CDE-HZ10#TRPBF-ND | kr.53.61829 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.61829 | kr.134,045.73 |
| Unit Price without VAT: | kr.53.61829 |
|---|---|
| Unit Price with VAT: | kr.67.02286 |



