


LTC2635HUD-LZ10#PBF | |
|---|---|
DigiKey Part Number | LTC2635HUD-LZ10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635HUD-LZ10#PBF |
Description | IC DAC 10BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635HUD-LZ10#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 4.1µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2635HUD-LMI10#PBF | Analog Devices Inc. | 2 | 505-LTC2635HUD-LMI10#PBF-ND | kr.74.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.62000 | kr.74.62 |
| 10 | kr.58.49300 | kr.584.93 |
| 25 | kr.54.45800 | kr.1,361.45 |
| 121 | kr.49.53587 | kr.5,993.84 |
| 363 | kr.47.19074 | kr.17,130.24 |
| 605 | kr.46.32339 | kr.28,025.65 |
| 1.089 | kr.45.46846 | kr.49,515.15 |
| Unit Price without VAT: | kr.74.62000 |
|---|---|
| Unit Price with VAT: | kr.93.27500 |






