LTC2635HUD-HMI10#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.44.47677
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 138
Unit Price: kr.74.62000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.44.47677
Datasheet
10 Bit Digital to Analog Converter 4 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 4 16-QFN (3x3)
High Speed Converters by Analog Devices

LTC2635HUD-HMI10#PBF

DigiKey Part Number
LTC2635HUD-HMI10#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2635HUD-HMI10#PBF
Description
IC DAC 10BIT 16-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2635HUD-HMI10#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
4
Package / Case
16-WFQFN Exposed Pad
Settling Time
4.3µs (Typ)
Supplier Device Package
16-QFN (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2635HUD-HMI10#TRPBFAnalog Devices Inc.0LTC2635HUD-HMI10#TRPBF-NDkr.44.47677Parametric Equivalent
LTC2635HUD-HZ10#PBFAnalog Devices Inc.138LTC2635HUD-HZ10#PBF-NDkr.74.62000Parametric Equivalent
LTC2635HUD-HZ10#TRPBFAnalog Devices Inc.0LTC2635HUD-HZ10#TRPBF-NDkr.44.47677Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
121kr.49.53587kr.5,993.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.53587
Unit Price with VAT:kr.61.91984