


LTC2635CUD-LZ10#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2635CUD-LZ10#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2635CUD-LZ10#TRPBFCT-ND - Cut Tape (CT) 505-LTC2635CUD-LZ10#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2635CUD-LZ10#TRPBF |
Description | IC DAC 10BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635CUD-LZ10#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 4.1µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.89000 | kr.62.89 |
| 10 | kr.48.98900 | kr.489.89 |
| 25 | kr.45.52120 | kr.1,138.03 |
| 100 | kr.41.70710 | kr.4,170.71 |
| 250 | kr.41.03196 | kr.10,257.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.36.93859 | kr.92,346.47 |
| Unit Price without VAT: | kr.62.89000 |
|---|---|
| Unit Price with VAT: | kr.78.61250 |






