Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2634IUD-HMI10#TRPBF | |
|---|---|
DigiKey Part Number | LTC2634IUD-HMI10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2634IUD-HMI10#TRPBF |
Description | IC DAC 10BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634IUD-HMI10#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 4.2µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2634IUD-HMI10#PBF | Analog Devices Inc. | 0 | LTC2634IUD-HMI10#PBF-ND | kr.45.23091 | Parametric Equivalent |
| LTC2634IUD-HMX10#PBF | Analog Devices Inc. | 0 | LTC2634IUD-HMX10#PBF-ND | kr.68.54000 | Parametric Equivalent |
| LTC2634IUD-HMX10#TRPBF | Analog Devices Inc. | 0 | LTC2634IUD-HMX10#TRPBF-ND | kr.40.53872 | Parametric Equivalent |
| LTC2634IUD-HZ10#PBF | Analog Devices Inc. | 7 | 505-LTC2634IUD-HZ10#PBF-ND | kr.68.54000 | Parametric Equivalent |
| LTC2634IUD-HZ10#TRPBF | Analog Devices Inc. | 0 | LTC2634IUD-HZ10#TRPBF-ND | kr.40.53872 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.53872 | kr.101,346.80 |
| Unit Price without VAT: | kr.40.53872 |
|---|---|
| Unit Price with VAT: | kr.50.67340 |






