Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2634HUD-LMX10#PBF | |
|---|---|
DigiKey Part Number | LTC2634HUD-LMX10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2634HUD-LMX10#PBF |
Description | IC DAC 10BIT 16-QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634HUD-LMX10#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 3.8µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2634HUD-LMI10#PBF | Analog Devices Inc. | 41 | 505-LTC2634HUD-LMI10#PBF-ND | kr.74.62000 | Parametric Equivalent |
| LTC2634HUD-LMI10#TRPBF | Analog Devices Inc. | 0 | LTC2634HUD-LMI10#TRPBF-ND | kr.44.47677 | Parametric Equivalent |
| LTC2634HUD-LMX10#TRPBF | Analog Devices Inc. | 0 | LTC2634HUD-LMX10#TRPBF-ND | kr.44.47677 | Parametric Equivalent |
| LTC2634HUD-LZ10#PBF | Analog Devices Inc. | 0 | LTC2634HUD-LZ10#PBF-ND | kr.49.53587 | Parametric Equivalent |
| LTC2634HUD-LZ10#TRPBF | Analog Devices Inc. | 0 | LTC2634HUD-LZ10#TRPBF-ND | kr.44.47677 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | kr.49.53587 | kr.5,993.84 |
| Unit Price without VAT: | kr.49.53587 |
|---|---|
| Unit Price with VAT: | kr.61.91984 |






