LTC2634HMSE-HMI12#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.61.71640
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 38
Unit Price: kr.101.06000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.61.71640
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.71.56340
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.61.71640
Datasheet
12 Bit Digital to Analog Converter 4 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 10-MSOP-EP
10 MSOP EP Pad View
High Speed Converters by Analog Devices

LTC2634HMSE-HMI12#PBF

DigiKey Part Number
LTC2634HMSE-HMI12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2634HMSE-HMI12#PBF
Description
IC DAC 12BIT 10-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2634HMSE-HMI12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1, ±1 (Max)
Number of Bits
12
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
4
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Settling Time
4.8µs (Typ)
Supplier Device Package
10-MSOP-EP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2634HMSE-HMI12#TRPBFAnalog Devices Inc.0LTC2634HMSE-HMI12#TRPBF-NDkr.61.71640Parametric Equivalent
LTC2634HMSE-HMX12#PBFAnalog Devices Inc.38505-LTC2634HMSE-HMX12#PBF-NDkr.101.06000Parametric Equivalent
LTC2634HMSE-HMX12#TRPBFAnalog Devices Inc.0LTC2634HMSE-HMX12#TRPBF-NDkr.61.71640Parametric Equivalent
LTC2634HMSE-HZ12#PBFAnalog Devices Inc.0505-LTC2634HMSE-HZ12#PBF-NDkr.71.56340Parametric Equivalent
LTC2634HMSE-HZ12#TRPBFAnalog Devices Inc.0LTC2634HMSE-HZ12#TRPBF-NDkr.61.71640Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
50kr.71.56340kr.3,578.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.56340
Unit Price with VAT:kr.89.45425