LTC2634CUD-LMX8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.28.05264
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.24.89624
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.24.89624
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.28.05264
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.24.89624
Datasheet
8 Bit Digital to Analog Converter 4 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 16-QFN (3x3)
High Speed Converters by Analog Devices

LTC2634CUD-LMX8#PBF

DigiKey Part Number
LTC2634CUD-LMX8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2634CUD-LMX8#PBF
Description
IC DAC 8BIT 16-QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2634CUD-LMX8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
4
Package / Case
16-WFQFN Exposed Pad
Settling Time
3.3µs (Typ)
Supplier Device Package
16-QFN (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2634CUD-LMI8#PBFAnalog Devices Inc.0LTC2634CUD-LMI8#PBF-NDkr.28.05264Parametric Equivalent
LTC2634CUD-LMI8#TRPBFAnalog Devices Inc.0LTC2634CUD-LMI8#TRPBF-NDkr.24.89624Parametric Equivalent
LTC2634CUD-LMX8#TRPBFAnalog Devices Inc.0LTC2634CUD-LMX8#TRPBF-NDkr.24.89624Parametric Equivalent
LTC2634CUD-LZ8#PBFAnalog Devices Inc.0LTC2634CUD-LZ8#PBF-NDkr.28.05264Parametric Equivalent
LTC2634CUD-LZ8#TRPBFAnalog Devices Inc.0LTC2634CUD-LZ8#TRPBF-NDkr.24.89624Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
121kr.28.05264kr.3,394.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.05264
Unit Price with VAT:kr.35.06580