LTC2633HTS8-HI8#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.23.77398
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.25.06962
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.23.77398
Datasheet
8 Bit Digital to Analog Converter 2 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 TSOT-23-8
High Speed Converters by Analog Devices

LTC2633HTS8-HI8#TRMPBF

DigiKey Part Number
505-LTC2633HTS8-HI8#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2633HTS8-HI8#TRMPBF
Description
IC DAC 8BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2633HTS8-HI8#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Number of Bits
8
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
2
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
3.7µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2633HTS8-HI8#TRPBFAnalog Devices Inc.0LTC2633HTS8-HI8#TRPBF-NDkr.23.77398Parametric Equivalent
LTC2633HTS8-HZ8#TRMPBFAnalog Devices Inc.0505-LTC2633HTS8-HZ8#TRMPBFTR-NDkr.25.06962Parametric Equivalent
LTC2633HTS8-HZ8#TRPBFAnalog Devices Inc.0LTC2633HTS8-HZ8#TRPBF-NDkr.23.77398Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.06962kr.12,534.81
1.000kr.24.43937kr.24,439.37
1.500kr.24.12370kr.36,185.55
2.500kr.23.77398kr.59,434.95
Manufacturers Standard Package
Unit Price without VAT:kr.25.06962
Unit Price with VAT:kr.31.33703