12 Bit Digital to Analog Converter 2 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 TSOT-23-8
High Speed Converters by Analog Devices

LTC2633AHTS8-LX12#TRMPBF

DigiKey Part Number
505-LTC2633AHTS8-LX12#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2633AHTS8-LX12#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2633AHTS8-LX12#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2633AHTS8-LX12#TRMPBF
Description
IC DAC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2633AHTS8-LX12#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±1 (Max)
Number of Bits
12
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
2
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
4.5µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2633AHTS8-LI12#TRMPBFAnalog Devices Inc.986LTC2633AHTS8-LI12#TRMPBFCT-NDkr.78.62000Parametric Equivalent
LTC2633AHTS8-LO12#TRMPBFAnalog Devices Inc.414505-LTC2633AHTS8-LO12#TRMPBFCT-NDkr.78.62000Parametric Equivalent
LTC2633AHTS8-LZ12#TRMPBFAnalog Devices Inc.612LTC2633AHTS8-LZ12#TRMPBFCT-NDkr.78.62000Parametric Equivalent
In-Stock: 397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.78.62000kr.78.62
10kr.61.71400kr.617.14
25kr.57.48840kr.1,437.21
100kr.52.84520kr.5,284.52
250kr.52.47796kr.13,119.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.49.29858kr.24,649.29
1.000kr.48.20093kr.48,200.93
Manufacturers Standard Package
Unit Price without VAT:kr.78.62000
Unit Price with VAT:kr.98.27500