Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2632HTS8-LX8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2632HTS8-LX8#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2632HTS8-LX8#TRMPBF |
Description | IC DAC 8BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632HTS8-LX8#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 3.5µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2632HTS8-LI8#TRMPBF | Analog Devices Inc. | 0 | LTC2632HTS8-LI8#TRMPBFCT-ND | kr.47.36000 | Parametric Equivalent |
| LTC2632HTS8-LI8#TRPBF | Analog Devices Inc. | 0 | LTC2632HTS8-LI8#TRPBF-ND | kr.23.77398 | Parametric Equivalent |
| LTC2632HTS8-LX8#TRPBF | Analog Devices Inc. | 0 | LTC2632HTS8-LX8#TRPBF-ND | kr.23.77398 | Parametric Equivalent |
| LTC2632HTS8-LZ8#TRMPBF | Analog Devices Inc. | 0 | 505-LTC2632HTS8-LZ8#TRMPBFTR-ND | kr.25.06962 | Parametric Equivalent |
| LTC2632HTS8-LZ8#TRPBF | Analog Devices Inc. | 0 | LTC2632HTS8-LZ8#TRPBF-ND | kr.23.77398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.06962 | kr.12,534.81 |
| 1.000 | kr.24.43937 | kr.24,439.37 |
| 1.500 | kr.24.12370 | kr.36,185.55 |
| 2.500 | kr.23.77398 | kr.59,434.95 |
| Unit Price without VAT: | kr.25.06962 |
|---|---|
| Unit Price with VAT: | kr.31.33703 |


