LTC2632HTS8-HZ12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: kr.39.77438
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.37.88211
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.294
Unit Price: kr.64.35000
Datasheet
12 Bit Digital to Analog Converter 2 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 TSOT-23-8
High Speed Converters by Analog Devices

LTC2632HTS8-HZ12#TRPBF

DigiKey Part Number
505-LTC2632HTS8-HZ12#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2632HTS8-HZ12#TRPBF
Description
IC DAC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2632HTS8-HZ12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1, ±1 (Max)
Number of Bits
12
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
2
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
4.9µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2632HTS8-HI12#TRMPBFAnalog Devices Inc.50505-LTC2632HTS8-HI12#TRMPBFTR-NDkr.39.77438Parametric Equivalent
LTC2632HTS8-HI12#TRPBFAnalog Devices Inc.0LTC2632HTS8-HI12#TRPBF-NDkr.37.88211Parametric Equivalent
LTC2632HTS8-HZ12#TRMPBFAnalog Devices Inc.3.294LTC2632HTS8-HZ12#TRMPBFCT-NDkr.64.35000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.37.88211kr.94,705.27
Manufacturers Standard Package
Unit Price without VAT:kr.37.88211
Unit Price with VAT:kr.47.35264