10 Bit Digital to Analog Converter 2 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 TSOT-23-8
High Speed Converters by Analog Devices

LTC2632HTS8-HZ10#TRMPBF

DigiKey Part Number
505-LTC2632HTS8-HZ10#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2632HTS8-HZ10#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2632HTS8-HZ10#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2632HTS8-HZ10#TRMPBF
Description
IC DAC 10BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2632HTS8-HZ10#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
2
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
4.1µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2632HTS8-HI10#TRMPBFAnalog Devices Inc.50505-LTC2632HTS8-HI10#TRMPBFTR-NDkr.29.83934Parametric Equivalent
In-Stock: 475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.26000kr.49.26
10kr.38.05900kr.380.59
25kr.35.26320kr.881.58
100kr.32.18880kr.3,218.88
250kr.31.33176kr.7,832.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.29.83934kr.14,919.67
1.000kr.29.11220kr.29,112.20
1.500kr.28.74793kr.43,121.89
Manufacturers Standard Package
Unit Price without VAT:kr.49.26000
Unit Price with VAT:kr.61.57500