TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8
High Speed Converters by Analog Devices

LTC2632CTS8-LX10#TRMPBF

DigiKey Part Number
LTC2632CTS8-LX10#TRMPBFTR-ND - Tape & Reel (TR)
LTC2632CTS8-LX10#TRMPBFCT-ND - Cut Tape (CT)
LTC2632CTS8-LX10#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2632CTS8-LX10#TRMPBF
Description
IC DAC 10BIT V-OUT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2632CTS8-LX10#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
3.9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.80000kr.44.80
10kr.29.76000kr.297.60
25kr.25.84080kr.646.02
100kr.21.40540kr.2,140.54
250kr.19.22840kr.4,807.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.08000kr.9,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.44.80000
Unit Price with VAT:kr.56.00000