LTC2632CTS8-HI10#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.22.91012
Datasheet
10 Bit Digital to Analog Converter 2 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 TSOT-23-8
High Speed Converters by Analog Devices

LTC2632CTS8-HI10#TRMPBF

DigiKey Part Number
LTC2632CTS8-HI10#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2632CTS8-HI10#TRMPBF
Description
IC DAC 10BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2632CTS8-HI10#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
2
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
4.1µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2632CTS8-HI10#TRPBFAnalog Devices Inc.0LTC2632CTS8-HI10#TRPBF-NDkr.22.91012Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.16732kr.12,083.66
1.000kr.23.55583kr.23,555.83
1.500kr.23.24954kr.34,874.31
2.500kr.22.91012kr.57,275.30
Manufacturers Standard Package
Unit Price without VAT:kr.24.16732
Unit Price with VAT:kr.30.20915