


LTC2632AHTS8-LZ12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2632AHTS8-LZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2632AHTS8-LZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2632AHTS8-LZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2632AHTS8-LZ12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632AHTS8-LZ12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.4µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.62000 | kr.78.62 |
| 10 | kr.61.71400 | kr.617.14 |
| 25 | kr.57.48840 | kr.1,437.21 |
| 100 | kr.52.84520 | kr.5,284.52 |
| 250 | kr.52.47796 | kr.13,119.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.49.29858 | kr.24,649.29 |
| 1.000 | kr.48.20093 | kr.48,200.93 |
| Unit Price without VAT: | kr.78.62000 |
|---|---|
| Unit Price with VAT: | kr.98.27500 |

