LTC2631ITS8-LZ8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 373
Unit Price: kr.29.54000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.16.23890
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.493
Unit Price: kr.29.54000
Datasheet
8 Bit Digital to Analog Converter 1 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 TSOT-23-8
High Speed Converters by Analog Devices

LTC2631ITS8-LZ8#TRPBF

DigiKey Part Number
LTC2631ITS8-LZ8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2631ITS8-LZ8#TRPBF
Description
IC DAC 8BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2631ITS8-LZ8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
3.2µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2631ITS8-LM8#TRMPBFAnalog Devices Inc.373505-LTC2631ITS8-LM8#TRMPBFCT-NDkr.29.54000Parametric Equivalent
LTC2631ITS8-LM8#TRPBFAnalog Devices Inc.0LTC2631ITS8-LM8#TRPBF-NDkr.16.23890Parametric Equivalent
LTC2631ITS8-LZ8#TRMPBFAnalog Devices Inc.3.493LTC2631ITS8-LZ8#TRMPBFCT-NDkr.29.54000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.23890kr.40,597.25
Manufacturers Standard Package
Unit Price without VAT:kr.16.23890
Unit Price with VAT:kr.20.29863