


LTC2631CTS8-HM8#TRMPBF | |
|---|---|
DigiKey Part Number  | 505-LTC2631CTS8-HM8#TRMPBFTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LTC2631CTS8-HM8#TRMPBF  | 
Description  | IC DAC 8BIT V-OUT TSOT23-8  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Bit Digital to Analog Converter 1 TSOT-23-8  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC2631CTS8-HM8#TRMPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Number of Bits  | 8  | |
Number of D/A Converters  | 1  | |
Settling Time  | 3.7µs (Typ)  | |
Output Type  | Voltage - Buffered  | |
Differential Output  | No  | |
Data Interface  | I2C  | |
Reference Type  | External, Internal  | |
Voltage - Supply, Analog  | 5V  | |
Voltage - Supply, Digital  | 5V  | |
INL/DNL (LSB)  | ±0.05, ±0.5 (Max)  | |
Architecture  | -  | |
Operating Temperature  | 0°C ~ 70°C  | |
Package / Case  | SOT-23-8 Thin, TSOT-23-8  | |
Supplier Device Package  | TSOT-23-8  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.11.80352 | kr.5,901.76 | 
| 1.000 | kr.11.12000 | kr.11,120.00 | 
| Unit Price without VAT: | kr.11.80352 | 
|---|---|
| Unit Price with VAT: | kr.14.75440 | 



