


LTC2630ISC6-HZ8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630ISC6-HZ8#TRMPBFTR-ND - Tape & Reel (TR) LTC2630ISC6-HZ8#TRMPBFCT-ND - Cut Tape (CT) LTC2630ISC6-HZ8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630ISC6-HZ8#TRMPBF |
Description | IC DAC 8BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630ISC6-HZ8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3.7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.21000 | kr.25.21 |
| 10 | kr.19.02600 | kr.190.26 |
| 25 | kr.17.48720 | kr.437.18 |
| 100 | kr.15.79400 | kr.1,579.40 |
| 250 | kr.15.34712 | kr.3,836.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.93458 | kr.7,467.29 |
| 1.000 | kr.14.52196 | kr.14,521.96 |
| 1.500 | kr.14.31537 | kr.21,473.06 |
| 2.500 | kr.14.08646 | kr.35,216.15 |
| 3.500 | kr.13.95264 | kr.48,834.24 |
| Unit Price without VAT: | kr.25.21000 |
|---|---|
| Unit Price with VAT: | kr.31.51250 |


