LTC2630ISC6-HM8#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.13.48478
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 928
Unit Price: kr.24.85000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.24.85000
Datasheet
8 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

LTC2630ISC6-HM8#TRMPBF

DigiKey Part Number
LTC2630ISC6-HM8#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2630ISC6-HM8#TRMPBF
Description
IC DAC 8BIT SC-70-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2630ISC6-HM8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
3.7µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal, Supply
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.29670kr.7,148.35
1.000kr.13.90165kr.13,901.65
1.500kr.13.70395kr.20,555.93
2.500kr.13.48478kr.33,711.95
3.500kr.13.35669kr.46,748.42
Manufacturers Standard Package
Unit Price without VAT:kr.14.29670
Unit Price with VAT:kr.17.87088