


LTC2630CSC6-LM10#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630CSC6-LM10#TRMPBFTR-ND - Tape & Reel (TR) LTC2630CSC6-LM10#TRMPBFCT-ND - Cut Tape (CT) LTC2630CSC6-LM10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630CSC6-LM10#TRMPBF |
Description | IC DAC 10BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630CSC6-LM10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 3.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.60000 | kr.33.60 |
| 10 | kr.21.92600 | kr.219.26 |
| 25 | kr.18.89280 | kr.472.32 |
| 100 | kr.15.45790 | kr.1,545.79 |
| 250 | kr.13.77204 | kr.3,443.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.73484 | kr.6,367.42 |
| 1.000 | kr.12.16000 | kr.12,160.00 |
| Unit Price without VAT: | kr.33.60000 |
|---|---|
| Unit Price with VAT: | kr.42.00000 |


