


LTC2630CSC6-HZ8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630CSC6-HZ8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2630CSC6-HZ8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2630CSC6-HZ8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630CSC6-HZ8#TRMPBF |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630CSC6-HZ8#TRMPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 3.7µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.17.36500 | kr.173.65 |
| 25 | kr.15.93640 | kr.398.41 |
| 100 | kr.14.36770 | kr.1,436.77 |
| 250 | kr.13.61984 | kr.3,404.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.16906 | kr.6,584.53 |
| 1.000 | kr.12.79811 | kr.12,798.11 |
| 1.500 | kr.12.61225 | kr.18,918.38 |
| 2.500 | kr.12.40647 | kr.31,016.18 |
| 3.500 | kr.12.28609 | kr.43,001.32 |
| 5.000 | kr.12.17038 | kr.60,851.90 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |


