12 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

LTC2630CSC6-HM12#TRMPBF

DigiKey Part Number
LTC2630CSC6-HM12#TRMPBFTR-ND - Tape & Reel (TR)
LTC2630CSC6-HM12#TRMPBFCT-ND - Cut Tape (CT)
LTC2630CSC6-HM12#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2630CSC6-HM12#TRMPBF
Description
IC DAC 12BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2630CSC6-HM12#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal, Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1, ±1 (Max)
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
6-TSSOP, SC-88, SOT-363
Settling Time
4.8µs (Typ)
Supplier Device Package
SC-70-6
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2630CSC6-HZ12#TRMPBFAnalog Devices Inc.643LTC2630CSC6-HZ12#TRMPBFCT-NDkr.31.95000Parametric Equivalent
In-Stock: 188
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.95000kr.31.95
10kr.24.33900kr.243.39
25kr.22.43360kr.560.84
100kr.20.33750kr.2,033.75
250kr.19.40040kr.4,850.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.73482kr.9,367.41
1.000kr.18.23879kr.18,238.79
1.500kr.17.99039kr.26,985.59
2.500kr.17.71510kr.44,287.75
3.500kr.17.55432kr.61,440.12
Manufacturers Standard Package
Unit Price without VAT:kr.31.95000
Unit Price with VAT:kr.39.93750