10 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

LTC2630CSC6-HM10#TRMPBF

DigiKey Part Number
LTC2630CSC6-HM10#TRMPBFTR-ND - Tape & Reel (TR)
LTC2630CSC6-HM10#TRMPBFCT-ND - Cut Tape (CT)
LTC2630CSC6-HM10#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2630CSC6-HM10#TRMPBF
Description
IC DAC 10BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2630CSC6-HM10#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
4.4µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal, Supply
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.52000kr.27.52
10kr.20.87100kr.208.71
25kr.19.21040kr.480.26
100kr.17.37920kr.1,737.92
250kr.16.97548kr.4,243.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.46004kr.8,230.02
1.000kr.16.01408kr.16,014.08
1.500kr.15.79074kr.23,686.11
2.500kr.15.54332kr.38,858.30
3.500kr.15.39875kr.53,895.62
Manufacturers Standard Package
Unit Price without VAT:kr.27.52000
Unit Price with VAT:kr.34.40000