LTC2630ACSC6-HM12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 93
Unit Price: kr.42.05000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.131
Unit Price: kr.42.05000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.23.86187
Datasheet
12 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

LTC2630ACSC6-HM12#TRPBF

DigiKey Part Number
LTC2630ACSC6-HM12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2630ACSC6-HM12#TRPBF
Description
IC DAC 12BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2630ACSC6-HM12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal, Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±1 (Max)
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
6-TSSOP, SC-88, SOT-363
Settling Time
4.8µs (Typ)
Supplier Device Package
SC-70-6
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2630ACSC6-HM12#TRMPBFAnalog Devices Inc.93LTC2630ACSC6-HM12#TRMPBFCT-NDkr.42.05000Parametric Equivalent
LTC2630ACSC6-HZ12#TRMPBFAnalog Devices Inc.3.131LTC2630ACSC6-HZ12#TRMPBFCT-NDkr.42.05000Parametric Equivalent
LTC2630ACSC6-HZ12#TRPBFAnalog Devices Inc.0LTC2630ACSC6-HZ12#TRPBF-NDkr.23.86187Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.86187kr.59,654.67
Manufacturers Standard Package
Unit Price without VAT:kr.23.86187
Unit Price with VAT:kr.29.82734