


LTC2630ACSC6-HM12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630ACSC6-HM12#TRMPBFTR-ND - Tape & Reel (TR) LTC2630ACSC6-HM12#TRMPBFCT-ND - Cut Tape (CT) LTC2630ACSC6-HM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630ACSC6-HM12#TRMPBF |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630ACSC6-HM12#TRMPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 4.8µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2630ACSC6-HZ12#TRMPBF | Analog Devices Inc. | 3.131 | LTC2630ACSC6-HZ12#TRMPBFCT-ND | kr.41.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.59000 | kr.41.59 |
| 10 | kr.31.97300 | kr.319.73 |
| 25 | kr.29.56200 | kr.739.05 |
| 100 | kr.26.91390 | kr.2,691.39 |
| 250 | kr.25.99652 | kr.6,499.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.88920 | kr.12,444.60 |
| 1.000 | kr.24.26274 | kr.24,262.74 |
| 1.500 | kr.23.94893 | kr.35,923.40 |
| 2.500 | kr.23.60128 | kr.59,003.20 |
| Unit Price without VAT: | kr.41.59000 |
|---|---|
| Unit Price with VAT: | kr.51.98750 |


