


LTC2627IDE#PBF | |
|---|---|
DigiKey Part Number | LTC2627IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2627IDE#PBF |
Description | IC DAC 12BIT 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2627IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.37000 | kr.74.37 |
| 10 | kr.58.27700 | kr.582.77 |
| 91 | kr.50.08253 | kr.4,557.51 |
| 182 | kr.48.39511 | kr.8,807.91 |
| 273 | kr.47.54978 | kr.12,981.09 |
| 546 | kr.46.31057 | kr.25,285.57 |
| 1.001 | kr.45.40795 | kr.45,453.36 |
| Unit Price without VAT: | kr.74.37000 |
|---|---|
| Unit Price with VAT: | kr.92.96250 |


