LTC2627CDE-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 112
Unit Price: kr.63.02000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.37.02431
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.63.02000
Datasheet
12 Bit Digital to Analog Converter 2 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 12-DFN (4x3)
High Speed Converters by Analog Devices

LTC2627CDE-1#TRPBF

DigiKey Part Number
LTC2627CDE-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2627CDE-1#TRPBF
Description
IC DAC 12BIT 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2627CDE-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1.5, ±0.5 (Max)
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
2
Package / Case
12-WFDFN Exposed Pad
Settling Time
7µs (Typ)
Supplier Device Package
12-DFN (4x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2627CDE#PBFAnalog Devices Inc.112505-LTC2627CDE#PBF-NDkr.63.02000Parametric Equivalent
LTC2627CDE#TRPBFAnalog Devices Inc.0LTC2627CDE#TRPBF-NDkr.37.02431Parametric Equivalent
LTC2627CDE-1#PBFAnalog Devices Inc.0LTC2627CDE-1#PBF-NDkr.63.02000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.37.02431kr.92,560.77
Manufacturers Standard Package
Unit Price without VAT:kr.37.02431
Unit Price with VAT:kr.46.28039