LTC2621CDD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 304
Unit Price: kr.45.97000
Datasheet
12 Bit Digital to Analog Converter 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2621CDD

DigiKey Part Number
LTC2621CDD-ND
Manufacturer
Manufacturer Product Number
LTC2621CDD
Description
IC DAC 12BIT 10-DFN
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2621CDD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types