Direct

LTC2621CDD#TR | |
|---|---|
DigiKey Part Number | LTC2621CDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2621CDD#TR |
Description | IC DAC 12BIT 10-DFN |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2621CDD#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |


