


LTC2620IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC2620IGN#TRPBFTR-ND - Tape & Reel (TR) LTC2620IGN#TRPBFCT-ND - Cut Tape (CT) LTC2620IGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2620IGN#TRPBF |
Description | IC DAC 12BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2620IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.75, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.177.77000 | kr.177.77 |
| 10 | kr.143.40400 | kr.1,434.04 |
| 25 | kr.134.81880 | kr.3,370.47 |
| 100 | kr.132.40770 | kr.13,240.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.116.99651 | kr.292,491.28 |
| Unit Price without VAT: | kr.177.77000 |
|---|---|
| Unit Price with VAT: | kr.222.21250 |


