


LTC2619CGN-1#PBF | |
|---|---|
DigiKey Part Number | LTC2619CGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2619CGN-1#PBF |
Description | IC DAC 14BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2619CGN-1#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±1 (Max) |
Number of Bits 14 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 9µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.50000 | kr.149.50 |
| 10 | kr.119.80700 | kr.1,198.07 |
| 25 | kr.112.39800 | kr.2,809.95 |
| 100 | kr.104.25180 | kr.10,425.18 |
| 300 | kr.99.70853 | kr.29,912.56 |
| 500 | kr.98.02934 | kr.49,014.67 |
| Unit Price without VAT: | kr.149.50000 |
|---|---|
| Unit Price with VAT: | kr.186.87500 |

