LTC2614CGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 412
Unit Price: kr.156.09000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.109.13230
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.98.55933
Datasheet
14 Bit Digital to Analog Converter 4 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 4 16-SSOP
High Speed Converters by Analog Devices

LTC2614CGN#TRPBF

DigiKey Part Number
LTC2614CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2614CGN#TRPBF
Description
IC DAC 14BIT 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2614CGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±4, ±1 (Max)
Number of Bits
14
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
4
Package / Case
16-SSOP (0.154", 3.90mm Width)
Settling Time
9µs (Typ)
Supplier Device Package
16-SSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2614CGN#PBFAnalog Devices Inc.412LTC2614CGN#PBF-NDkr.156.09000Parametric Equivalent
LTC2614CGN-1#PBFAnalog Devices Inc.0505-LTC2614CGN-1#PBF-NDkr.109.13230Parametric Equivalent
LTC2614CGN-1#TRPBFAnalog Devices Inc.0LTC2614CGN-1#TRPBF-NDkr.98.55933Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.98.55933kr.246,398.33
Manufacturers Standard Package
Unit Price without VAT:kr.98.55933
Unit Price with VAT:kr.123.19916