


LTC2610IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC2610IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2610IGN#TRPBF |
Description | IC DAC 14BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2610IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±3, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.135.36000 | kr.338,400.00 |
| Unit Price without VAT: | kr.135.36000 |
|---|---|
| Unit Price with VAT: | kr.169.20000 |

