16 Bit Digital to Analog Converter 2 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 12-DFN (4x3)
High Speed Converters by Analog Devices

LTC2607IDE-1#PBF

DigiKey Part Number
LTC2607IDE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2607IDE-1#PBF
Description
IC DAC 16BIT 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2607IDE-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±19, ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.119.70000kr.119.70
10kr.95.24600kr.952.46
91kr.82.81505kr.7,536.17
182kr.80.25429kr.14,606.28
273kr.78.97223kr.21,559.42
546kr.77.09231kr.42,092.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.119.70000
Unit Price with VAT:kr.149.62500