


LTC2495CUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2495CUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2495CUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC2495CUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2495CUHF#TRPBF |
Description | IC ADC 16BIT 38-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2495CUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address, Temperature Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.12000 | kr.57.12 |
| 10 | kr.44.39900 | kr.443.99 |
| 25 | kr.41.22000 | kr.1,030.50 |
| 100 | kr.38.12180 | kr.3,812.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.36303 | kr.83,407.58 |
| Unit Price without VAT: | kr.57.12000 |
|---|---|
| Unit Price with VAT: | kr.71.40000 |









