

LTC2492CDE#TRPBF | |
---|---|
DigiKey Part Number | LTC2492CDE#TRPBFTR-ND - Tape & Reel (TR) LTC2492CDE#TRPBFCT-ND - Cut Tape (CT) LTC2492CDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2492CDE#TRPBF |
Description | IC ADC 24BIT SIGMA-DELTA 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2492CDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.40000 | kr.62.40 |
10 | kr.42.28500 | kr.422.85 |
25 | kr.37.04320 | kr.926.08 |
100 | kr.31.12190 | kr.3,112.19 |
250 | kr.28.32000 | kr.7,080.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.28.32000 | kr.70,800.00 |
Unit Price without VAT: | kr.62.40000 |
---|---|
Unit Price with VAT: | kr.78.00000 |