


LTC2489IDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2489IDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2489IDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC2489IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2489IDE#TRPBF |
Description | IC ADC 16BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2489IDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.37000 | kr.52.37 |
| 10 | kr.40.57600 | kr.405.76 |
| 25 | kr.37.63680 | kr.940.92 |
| 100 | kr.34.62970 | kr.3,462.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.27040 | kr.78,176.00 |
| Unit Price without VAT: | kr.52.37000 |
|---|---|
| Unit Price with VAT: | kr.65.46250 |


