


LTC2489CDE#PBF | |
|---|---|
DigiKey Part Number | LTC2489CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2489CDE#PBF |
Description | IC ADC 16BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2489CDE#PBF Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 7.5 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2, 4 | Package / Case 14-WFDFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 14-DFN (4x3) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.97000 | kr.45.97 |
| 10 | kr.35.41500 | kr.354.15 |
| 91 | kr.30.05440 | kr.2,734.95 |
| 182 | kr.28.95082 | kr.5,269.05 |
| 273 | kr.28.39810 | kr.7,752.68 |
| 546 | kr.27.58760 | kr.15,062.83 |
| 1.001 | kr.26.99725 | kr.27,024.25 |
| Unit Price without VAT: | kr.45.97000 |
|---|---|
| Unit Price with VAT: | kr.57.46250 |


