


LTC2480IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2480IMS#TRPBFTR-ND - Tape & Reel (TR) LTC2480IMS#TRPBFCT-ND - Cut Tape (CT) LTC2480IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2480IMS#TRPBF |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2480IMS#TRPBF Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features Temperature Sensor |
Sampling Rate (Per Second) 7.5 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.30000 | kr.47.30 |
| 10 | kr.36.51800 | kr.365.18 |
| 25 | kr.33.81760 | kr.845.44 |
| 100 | kr.30.84980 | kr.3,084.98 |
| 250 | kr.29.97348 | kr.7,493.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.13847 | kr.67,846.18 |
| Unit Price without VAT: | kr.47.30000 |
|---|---|
| Unit Price with VAT: | kr.59.12500 |


