


LTC2480IDD#PBF | |
|---|---|
DigiKey Part Number | LTC2480IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2480IDD#PBF |
Description | IC ADC 16BIT 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2480IDD#PBF Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features Temperature Sensor |
Sampling Rate (Per Second) 7.5 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 10-DFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.30000 | kr.47.30 |
| 10 | kr.36.51800 | kr.365.18 |
| 25 | kr.33.81760 | kr.845.44 |
| 121 | kr.30.52421 | kr.3,693.43 |
| 363 | kr.28.95493 | kr.10,510.64 |
| 605 | kr.28.37448 | kr.17,166.56 |
| 1.089 | kr.27.80221 | kr.30,276.61 |
| Unit Price without VAT: | kr.47.30000 |
|---|---|
| Unit Price with VAT: | kr.59.12500 |




