16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
High Speed Converters by Analog Devices

LTC2480CMS#TRPBF

DigiKey Part Number
LTC2480CMS#TRPBFTR-ND - Tape & Reel (TR)
LTC2480CMS#TRPBFCT-ND - Cut Tape (CT)
LTC2480CMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2480CMS#TRPBF
Description
IC ADC 16BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2480CMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
7.5
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
0°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.18000kr.39.18
10kr.30.07100kr.300.71
25kr.27.79200kr.694.80
100kr.25.28840kr.2,528.84
250kr.25.12364kr.6,280.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.82382kr.57,059.55
Manufacturers Standard Package
Unit Price without VAT:kr.39.18000
Unit Price with VAT:kr.48.97500