


LTC2411CMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2411CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2411CMS#PBF |
Description | IC ADC 24BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2411CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.63000 | kr.110.63 |
| 10 | kr.87.80300 | kr.878.03 |
| 50 | kr.78.66920 | kr.3,933.46 |
| 100 | kr.75.84160 | kr.7,584.16 |
| 250 | kr.72.85676 | kr.18,214.19 |
| 500 | kr.71.05808 | kr.35,529.04 |
| Unit Price without VAT: | kr.110.63000 |
|---|---|
| Unit Price with VAT: | kr.138.28750 |


