4/4 Transceiver Full Multiprotocol 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2844IG#PBF

DigiKey Part Number
LTC2844IG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2844IG#PBF
Description
IC TRANSCEIVER FULL 4/4 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full Multiprotocol 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2844IG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.142.71000kr.142.71
10kr.114.21500kr.1,142.15
47kr.103.15447kr.4,848.26
141kr.97.76057kr.13,784.24
282kr.95.12135kr.26,824.22
517kr.93.19923kr.48,184.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.142.71000
Unit Price with VAT:kr.178.38750