
LTC2389CUK-18#TRPBF | |
|---|---|
DigiKey Part Number | LTC2389CUK-18#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2389CUK-18#TRPBF |
Description | IC ADC 18BIT 48-QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2389CUK-18#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 2.5M | Features Selectable Address |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Pseudo-Differential | Package / Case 48-WFQFN Exposed Pad |
Data Interface SPI, Parallel | Supplier Device Package 48-QFN (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.406.78788 | kr.813,575.76 |
| Unit Price without VAT: | kr.406.78788 |
|---|---|
| Unit Price with VAT: | kr.508.48485 |



