
LTC2368HMS-18#TRPBF | |
|---|---|
cms-digikey-product-number | LTC2368HMS-18#TRPBF-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LTC2368HMS-18#TRPBF |
cms-description | IC ADC 18BIT SAR 16MSOP |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
cms-eda-cad-models | LTC2368HMS-18#TRPBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | kr.308.06812 | kr.770,170.30 |
| Unit Price without VAT: | kr.308.06812 |
|---|---|
| Unit Price with VAT: | kr.385.08515 |






