
LTC2362HTS8#PBF | |
|---|---|
DigiKey Part Number | LTC2362HTS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2362HTS8#PBF |
Description | IC ADC 12BIT TSOT-23-8 |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2362HTS8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Part Status Discontinued at DigiKey | Supplier Device Package TSOT-23-8 |
Number of Bits 12 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 500k | Base Product Number |
Data Interface SPI |

